
Optical Solid State Relay (SSR) featuring a single channel with DC input and transistor output. This miniature SOP-4 package offers 1.5kV isolation and supports a load current of 75mA with a maximum output voltage of 60V. Designed for surface mounting with gull wing termination, it operates within a temperature range of -40°C to 85°C and has a maximum on-state resistance of 10 Ohms. The relay is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Ixys CPC1006NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1006NTR technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 10R |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1006NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
