
Miniature, SOP-4 packaged solid-state relay featuring optical isolation up to 1500 V. This transistor output relay offers a single element design with an operating temperature range from -40°C to 85°C. ROHS compliant for environmental responsibility.
Sign in to ask questions about the Ixys CPC1008NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1008NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1008NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.