Optical Solid State Relay (SSR) featuring a transistor output for 1500V isolation. This miniature, SOP-4 packaged device offers a single channel and operates reliably within a temperature range of -40°C to 85°C. ROHS compliant, it is designed for efficient switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys CPC1009N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1009N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1009N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.