
Optical Solid State Relay featuring a transistor output. Offers 1500 V isolation and operates within a -40°C to 85°C temperature range. This miniature, RoHS compliant component is designed with a single element and packaged in an SOP-4 format.
Sign in to ask questions about the Ixys CPC1014NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1014NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1014NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.