
Optical Solid State Relay featuring transistor output and 1500 V isolation. Designed for a wide operating temperature range from -40°C to 85°C, this miniature relay offers a single element configuration. ROHS compliant and housed in a SOP-4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys CPC1025NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1025NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1025NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.