
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel SPST configuration. This miniature SOP package offers 1.5kV isolation and supports a DC input current of 50mA. The relay handles a load current of up to 75mA with a maximum output voltage of 60V. Designed for surface mounting with gull wing termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Ixys CPC1106NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1106NTR technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1106NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
