
Optical Solid State Relay (SSR) featuring a transistor output for single-channel switching. Offers 1500V isolation and operates within a temperature range of -40°C to 85°C. This miniature SSR is designed for reliable performance in various electronic applications.
Sign in to ask questions about the Ixys CPC1117NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1117NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1117NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.