Optical Solid State Relay featuring transistor output and 1500 V isolation. Designed for a wide operating temperature range from -40°C to 85°C, this miniature SOP-4 packaged component offers a single element for reliable switching. ROHS compliant for environmental responsibility.
Ixys CPC1130NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1130NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.