
Miniature, SOP-4 packaged solid-state relay featuring 1500 V isolation. This optical relay offers a transistor output and operates reliably across a wide temperature range, from -40°C to 85°C. Designed with a single element, it provides efficient switching for various electronic applications.
Ixys CPC1150NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1150NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.