
Solid State Relay (SSR) featuring optical isolation with a 1.5kV rating. This miniature, surface-mount device offers a DC input current of 50mA and a maximum output current of 120mA. It supports a maximum output voltage of 350V and has a maximum on-state resistance of 30 Ohms. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a SOP package on tape and reel.
Sign in to ask questions about the Ixys CPC1230NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1230NTR technical specifications.
| Package/Case | SOP |
| Height | 2.184mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.089mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 30R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1230NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
