Ixys CPC1330GR technical specifications.
| Package/Case | SOP |
| Height | 3.3mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 6.35mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1330GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
