Optical Solid State Relay featuring transistor output for efficient switching. Offers 5000 V isolation for robust circuit protection. Designed for surface mount applications with a single element configuration. Operates reliably across a wide temperature range, from -40°C to 85°C.
Ixys CPC1390GRTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1390GRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.