1-channel, optical solid-state relay featuring 2500V isolation. Operates within a -40°C to 85°C temperature range. This transistor output SSR utilizes a single element and is housed in an ISOPLUS264 package with 4 pins. ROHS compliant.
Ixys CPC1727J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1727J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.