
Surface mount solid-state relay featuring optical isolation with 5000V rating. This single-channel, SPST device supports a load current of 6A and operates within a temperature range of -40°C to 85°C. The component is housed in a lead-free SOP package with gull wing termination.
Ixys CPC1907B technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1907B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
