
The CPC1963G is a solid state relay with a maximum output voltage of 260V and a maximum input current of 50mA. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP case with a through hole mount. The relay is RoHS compliant and has a maximum isolation voltage of 3.75kV.
Ixys CPC1963G technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 260V |
| Mount | Through Hole |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1963G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
