Sign in to ask questions about the Ixys CPC1963GSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1963GSTR technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1963GSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
