
Single-channel, optical solid-state relay featuring 3750V isolation. Surface mount package designed for reliable operation across a wide temperature range, from -40°C to 85°C. This RoHS compliant component offers a single element for trigger output applications.
Ixys CPC1972GSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1972GSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.