
1-channel, optical solid-state relay featuring a transistor output. Offers 2500V isolation and operates within a -40°C to 85°C temperature range. Encased in an ISOPLUS264 package with 4 pins, this RoHS compliant component is designed for reliable switching.
Sign in to ask questions about the Ixys CPC1979J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1979J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1979J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.