
Optical Solid State Relay (SSR) featuring transistor output, SPST configuration, and surface mount SOP package with gull wing termination. Handles a load current of 120mA with a maximum output voltage of 400V. Operates with a DC input current of 50mA and offers 1.5kV isolation voltage. Suitable for a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Ixys CPC2025N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC2025N technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys CPC2025N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
