
High-performance diode for demanding applications. Features a 600V repetitive reverse voltage and 96A average rectified current. Designed for chassis or panel mounting with a SOT-227-4 package. Operates across a wide temperature range from -40°C to 150°C, with a 250W power dissipation. Includes a 50ns reverse recovery time and is RoHS compliant.
Ixys DSEI2X101-06A technical specifications.
| Average Rectified Current | 96A |
| Package/Case | SOT-227-4 |
| Forward Current | 96A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X101-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
