High-current diode with 91A average rectified current and 92A forward current. Features a 1.2kV repetitive reverse voltage and 1.3kA maximum surge current. Operates across a wide temperature range from -40°C to 150°C, with a 250W power dissipation. Packaged in a SOT-227-4 case for chassis or panel mounting.
Ixys DSEI2X101-12A technical specifications.
| Average Rectified Current | 91A |
| Package/Case | SOT-227-4 |
| Current Rating | 91A |
| Forward Current | 92A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Forward Surge Current (Ifsm) | 970A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 970A |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X101-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
