
High-performance diode with 200V repetitive reverse voltage and 123A average rectified current. Features a robust SOT-227-4 package for chassis or panel mounting. Operates across a wide temperature range from -40°C to 150°C, with a maximum power dissipation of 250W. Includes a 50ns reverse recovery time and 1.3kA peak non-repetitive surge current capability. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DSEI2X121-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X121-02A technical specifications.
| Average Rectified Current | 123A |
| Package/Case | SOT-227-4 |
| Forward Current | 123A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X121-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
