
High-performance diode with 60A average rectified current and 60A forward current. Features a SOT-227-4 package for chassis or panel mounting. Operates across a wide temperature range from -40°C to 150°C, with a maximum repetitive reverse voltage of 400V. Offers a 600A peak non-repetitive surge current capability and a 50ns reverse recovery time. This RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Ixys DSEI2X61-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X61-04C technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 450A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | FRED |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X61-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
