
High-performance diode with 600V repetitive reverse voltage and 60A average rectified current. Features a 120A forward current and 600A peak non-repetitive surge current capability. Packaged in a SOT-227-4 for chassis or panel mounting, this RoHS compliant component operates from -40°C to 150°C with a 50ns reverse recovery time. Ideal for demanding power applications.
Sign in to ask questions about the Ixys DSEI2X61-06C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X61-06C technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 120A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 450A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED |
| DC Rated Voltage | 600V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X61-06C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
