
High-performance diode for demanding applications, featuring a 1kV repetitive reverse voltage and 60A average rectified current. This component offers a 500A maximum forward surge current and 180W power dissipation, suitable for chassis or panel mounting. Operating across a wide temperature range of -40°C to 150°C, it boasts a 50ns reverse recovery time and is RoHS compliant.
Ixys DSEI2X61-10B technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 540A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | FRED |
| DC Rated Voltage | 1kV |
| Width | 30.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
