
High-performance diode for demanding applications. Features a 600V maximum repetitive reverse voltage and 30A average rectified current. Designed for chassis or panel mounting with a SOT-227-4 package. Offers a 250A maximum surge current capability and a 30ns reverse recovery time. Operates across a wide temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSEP2X31-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP2X31-06A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X31-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
