
The EZ80F91WF01SBCG is a 2.4GHz RF transceiver module from Ixys, featuring I2C, SPI, and UART interfaces. It has a memory size of 16KB and operates within a temperature range of 0 to 70°C. The module is packaged in bulk and has a connector mount.
Sign in to ask questions about the Ixys EZ80F91WF01SBCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys EZ80F91WF01SBCG technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Connector |
| Packaging | Bulk |
| Series | Wireless Zdots® |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80F91WF01SBCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.