Sign in to ask questions about the Ixys IXD611P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXD611P7 technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXD611P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.