
Dual transistor output solid-state relay (SSR) featuring 3.75kV isolation voltage. Surface mountable in an 8-pin SMD/SMT package with gull wing termination. Operates with DC input current up to 50mA and handles load currents up to 120mA at a maximum output voltage of 350V. Offers a maximum power dissipation of 800mW and an on-state resistance of 35 Ohms. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Ixys LAA110S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LAA110S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LAA110S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
