Optical Solid State Relay featuring transistor output. 3750 V isolation-max rating ensures robust electrical separation. Designed for surface mount applications with a 6-pin configuration. Operates reliably across a wide temperature range from -40°C to 85°C. Single element construction.
Ixys LCA110LSTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LCA110LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.