Optical Solid State Relay featuring a transistor output for efficient switching. Offers 3750 V isolation for robust circuit protection. Designed for surface mount applications, this RoHS compliant component operates reliably across a wide temperature range from -40°C to 85°C. Single element construction ensures straightforward integration.
Ixys LCA120STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LCA120STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.