Optical Solid State Relay featuring transistor output. Rated for 3750 V isolation. Designed for surface mount applications with a 6-pin package. Operates reliably within a temperature range of -40°C to 85°C. Single element construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LCA712STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCA712STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LCA712STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.