
Optical Solid State Relay (SSR) featuring a single-channel, DC input, and transistor output. This surface mount device offers 3750V isolation and supports a load current of up to 2.2A with a maximum output voltage of 60V. Operating within a temperature range of -40°C to 85°C, it has a maximum input current of 50mA and a maximum on-state resistance of 250mR. The relay is RoHS compliant and utilizes gull wing termination for its SMD/SMT package.
Sign in to ask questions about the Ixys LCA715S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCA715S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 2.2A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 60V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 250mR |
| Output Current | 2.2A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCA715S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
