
Optical Solid State Relay (SSR) featuring a transistor output, designed for surface mount applications with a gull wing termination. This 1-channel SPST relay offers 3750V isolation and supports a load current of up to 2.2A with a maximum output voltage of 60V. It operates with a 50mA DC input current and is RoHS compliant, packaged in a tape and reel for efficient handling. The compact SMD/SMT package measures 8.382mm in length, 6.35mm in width, and 3.302mm in height, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Ixys LCA715STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCA715STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 2.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCA715STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
