Surface mount solid state relay featuring a transistor output for efficient switching. Offers 3750 V isolation for robust electrical separation. Operates reliably within a temperature range of -40°C to 85°C. This single-element relay is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LCA717STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCA717STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LCA717STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.