
Optical Solid State Relay featuring transistor output and SPST configuration. Offers 3.75kV isolation voltage and a maximum output voltage of 350V. Designed for surface mounting with a compact DIP-6 package (8.382mm L x 6.35mm W x 3.302mm H). Operates with DC input current up to 50mA and handles load currents up to 120mA. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Ixys LCB110STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCB110STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCB110STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
