
Optical Solid State Relay (SSR) featuring a 1-channel, SPST configuration. This surface mount device offers a 1A load current capability and a 60V maximum output voltage. Input is DC with a 50mA requirement, and the unit provides 3.75kV isolation. Operating temperature range spans -40°C to 85°C, with RoHS compliance and gull wing termination.
Sign in to ask questions about the Ixys LCB710S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCB710S technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCB710S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
