Single-channel, optical solid-state relay featuring transistor output. Offers 3750V isolation and operates across a -40°C to 85°C temperature range. Designed for surface mount applications, this RoHS compliant component contains one element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys PLA110STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys PLA110STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.