
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel configuration, and 3.75kV isolation voltage. Designed for surface mount applications with a gull wing termination, this RoHS compliant component handles a load current of 350mA and an output voltage up to 100V. It operates with a 50mA DC input current and offers an on-state resistance of 3 Ohms maximum. The relay is packaged in a tape and reel for efficient manufacturing.
Ixys PLA134STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 3R |
| Output Current | 350mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA134STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
