
Optical Solid State Relay (SSR) featuring a transistor output for single-channel switching. Offers 3750V isolation and a 250mA load current capability with a 400V maximum output voltage. Designed for surface mount applications with a compact plastic package (6.35mm width, 8.382mm length, 3.302mm height) and gull wing termination. Operates across a -40°C to 85°C temperature range, requiring 50mA DC input current. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Ixys PLA140STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys PLA140STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA140STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
