Optical Solid State Relay featuring a transistor output. Offers 5000 V isolation and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is housed in a flatpack package with 6/8 pins and contains a single element.
Ixys PLA171PTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys PLA171PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.