Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys PLA192E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 3.302mm |
| Input Current | 5mA |
| Length | 8.382mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA192E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.