The Ixys PLCA110 is a 120mA SPST solid state relay with a DIP package and through hole mount. It is not RoHS compliant. The relay is available in quantities of 50 and packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Load Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
