Transistor Output SSR, 1-Channel, 3750V Isolation
Checking distributor stock and pricing after the page loads.
Ixys XCA110E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.