
8-bit microcontroller featuring a Z8 core architecture, operating up to 8MHz with 512 bytes of OTP memory and 61 bytes of RAM. This surface-mount device in an 18-pin SOIC package offers 14 programmable I/Os, an internal oscillator, and integrated peripherals including POR and a watchdog timer. It operates from a 4.5V to 5.5V supply voltage, with an access time of 8µs and a maximum operating temperature of 70°C.
Sign in to ask questions about the Ixys Z86E0208SSG1925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0208SSG1925 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | CMOS, , OTP, EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0208SSG1925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
