
The CAT5115VI-10-G is a 32-position digital potentiometer from Onsemi, packaged in a halogen-free and lead-free SOIC. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5-6V. The device has a supply current of 100uA and is RoHS compliant.
Onsemi CAT5115VI-10-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115VI-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
