32K x 8 Standard SRAM, Parallel Interface, 70ns Access Time, Commercial Temperature
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-28
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28
Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-44
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP1-28
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 0.450 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-32
32K x 16 Standard SRAM, Parallel Interface, 70ns Access Time, Commercial Temperature
32K x 8 Bit Standard SRAM, Parallel Interface, 5V, 32-Pin TSSOP
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-32
Standard SRAM, 256KX16, 70ns, CMOS, PDSO44, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-44
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-28
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, STSOP1-32
32-Terminal Commercial-Grade SRAM IC, 3.6V, 0.03mA, 55ns Access Time, SOP32 Package