IC, POWER REGULATOR, 6A; On State Current Max:6A; Supply Voltage Min:207VAC; Supply Voltage Max:253VAC; Isolation Voltage:-; Supply Frequency:60Hz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:CE; External Depth:7.6mm; External Length / Height:35.7mm; For Use With:Conventional Resistive Heating Elements, Inductive Loads; Load Current:6A; Operating Temperature Range:0°C to +70°C; RMS Current (Irms):6A; Supply Voltage AC Max:230V; Supply Voltage AC Min:110V; Surge Current:100A

Power Factor Controller, 100kHz Switching Freq-Max, PDSO8, 0.15 INCH, LEAD FREE, MS-012AA, SOIC-8