
United Automation CSR604B technical specifications.
| Height | 35.7mm |
| Length | 17.5mm |
| Load Current | 6A |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 230V |
| RMS Current (Irms) | 6A |
| Series | CSR604 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation CSR604B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.