This ceramic capacitor has a capacitance of 4.7pF with a tolerance of 0.5pF and operates within a temperature range of -55°C to 125°C. It has a dielectric of C0G and is rated for 10VDC. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7pF |
| Voltage | 10VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Kemet C0402C479D8GAC
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.